Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
1754-1465-ND
1754-1465-ND
RCP-5SPFFH-SCU7001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RCP-5SPFFH-SCU7001

DigiKey Part Number
1754-1465-ND
Manufacturer
Manufacturer Product Number
RCP-5SPFFH-SCU7001
Description
RJ45 C SIZE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
RCP-5SPFFH-SCU7001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$11.34000$11.34
10$9.63500$96.35
30$8.91633$267.49
50$8.60080$430.04
100$8.19010$819.01
250$7.67752$1,919.38
500$7.31132$3,655.66
1,000$6.96269$6,962.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$11.34000
Unit Price with VAT:$12.36060