
M81969/14-04 | |
|---|---|
DigiKey Part Number | 1178-M81969/14-04-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-04 |
Description | I & R TOOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 5 | $2.60800 | $13.04 |
| 10 | $2.52500 | $25.25 |
| 25 | $2.41840 | $60.46 |
| Unit Price without VAT: | $2.81000 |
|---|---|
| Unit Price with VAT: | $3.06290 |








