Inrush Current Limiter 2 Ohms ±20% 25 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL322R025

DigiKey Part Number
570-SL322R025-ND
Manufacturer
Manufacturer Product Number
SL322R025
Description
ICL 2 OHM 20% 25A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 25 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±20%
Current - Steady State Max
25 A
R @ Current
20 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$9.09000$9.09
5$7.53800$37.69
10$6.95500$69.55
50$5.76900$288.45
100$5.32020$532.02
250$4.77728$1,194.32
500$4.40128$2,200.64
1,000$4.39529$4,395.29
Manufacturers Standard Package
Unit Price without VAT:$9.09000
Unit Price with VAT:$9.90810