Intermittent Duty Solenoid Open Frame (Pull) Type 0.217" (5.50mm) Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412

DigiKey Part Number
1528-1551-ND
Manufacturer
Manufacturer Product Number
412
Description
SOLENOID PULL INTERMITTENT 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Pull) Type 0.217" (5.50mm) Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Box
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Intermittent
Voltage - Rated
12VDC
Stroke Length
0.217" (5.50mm)
DC Resistance (DCR)
40Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.354" L x 0.551" W x 0.669" H (34.40mm x 14.00mm x 17.00mm)
Diameter - Shaft
0.197" (5.00mm)
Shaft Detail
Round
Weight
0.086 lb (39.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$10.29000$10.29
Manufacturers Standard Package
Unit Price without VAT:$10.29000
Unit Price with VAT:$11.21610