
3522 | |
|---|---|
DigiKey Part Number | 1528-2336-ND |
Manufacturer | |
Manufacturer Product Number | 3522 |
Description | MAGNET WIRE 38 AWG 11.5 METER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 38 AWG Copper, Annealed Bare 37.5' (11.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Gauge | 38 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.004" (0.11mm) | |
Length - Approximate | 37.5' (11.5m) | |
Ratings | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| Unit Price without VAT: | $1.30000 |
|---|---|
| Unit Price with VAT: | $1.41700 |











