Signal Conditioner IC Voltage Input Voltage Output 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD698APZ

DigiKey Part Number
505-AD698APZ-ND
Manufacturer
Manufacturer Product Number
AD698APZ
Description
IC LVDT SIGNAL COND 28-PLCC
Customer Reference
Detailed Description
Signal Conditioner IC Voltage Input Voltage Output 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD698APZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Analog Devices Inc.
Current - Supply
15 mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-LCC (J-Lead)
Type
Signal Conditioner
Supplier Device Package
28-PLCC (11.51x11.51)
Input Type
Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.