


3365/16SF 100 | |
|---|---|
DigiKey Part Number | 3M157945-100-ND 19-3365/16SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/16SF 100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 5 | $1.40200 | $7.01 |
| 10 | $1.27100 | $12.71 |
| 25 | $1.11720 | $27.93 |
| 50 | $1.01220 | $50.61 |
| 100 | $0.91730 | $91.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.91730 | $91.73 |
| 200 | $0.83140 | $166.28 |
| 300 | $0.78513 | $235.54 |
| 500 | $0.73076 | $365.38 |
| 700 | $0.69720 | $488.04 |
| 1,000 | $0.66351 | $663.51 |
| 2,500 | $0.58516 | $1,462.90 |
| 5,000 | $0.54254 | $2,712.70 |
| Unit Price without VAT: | $1.74000 |
|---|---|
| Unit Price with VAT: | $1.89660 |



