Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP200702

DigiKey Part Number
CH709-ND
Manufacturer
Manufacturer Product Number
MP200702
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
3.81mm
Must Release
12.70mm
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
120$18.50175$2,220.21
Unit Price without VAT:$18.50175
Unit Price with VAT:$20.16691