12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC12M-3.3I/S3T

DigiKey Part Number
3155-OSC12M-3.3I/S3TTR-ND - Tape & Reel (TR)
3155-OSC12M-3.3I/S3TCT-ND - Cut Tape (CT)
3155-OSC12M-3.3I/S3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC12M-3.3I/S3T
Description
XTAL OSC XO 12MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
831025492Würth Elektronik3,536732-831025492CT-ND$1.91000Parametric Equivalent
ASE-12.000MHZ-L-C-TAbracon LLC71,815535-ASE-12.000MHZ-L-C-TCT-ND$1.92000Parametric Equivalent
EB13E2H2H-12.000M TREcliptek8982773-EB13E2H2H-12.000MCT-ND$1.74000Parametric Equivalent
ISM97-3251BH-12.000MHZILSI3942780-ISM97-3251BH-12.000MHZCT-ND$1.74000Parametric Equivalent
LFSPXO025492IQD Frequency Products6,3651923-LFSPXO025492CT-ND$2.04000Parametric Equivalent
In-Stock: 74
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.37800$13.78
25$1.30360$32.59
50$1.24960$62.48
100$1.19780$119.78
250$1.13268$283.17
500$1.08584$542.92
1,000$1.04093$1,040.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97360$2,920.80
6,000$0.93342$5,600.52
9,000$0.91070$8,196.30
15,000$0.88288$13,243.20
Manufacturers Standard Package
Unit Price without VAT:$1.59000
Unit Price with VAT:$1.73310