
YC324-JK-073K3L | |
|---|---|
DigiKey Part Number | 13-YC324-JK-073K3LTR-ND - Tape & Reel (TR) 13-YC324-JK-073K3LCT-ND - Cut Tape (CT) 13-YC324-JK-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-073K3L Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23300 | $2.33 |
| 25 | $0.19640 | $4.91 |
| 50 | $0.17360 | $8.68 |
| 100 | $0.15430 | $15.43 |
| 250 | $0.13288 | $33.22 |
| 500 | $0.11950 | $59.75 |
| 1,000 | $0.10808 | $108.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09017 | $360.68 |
| 8,000 | $0.08317 | $665.36 |
| 12,000 | $0.07957 | $954.84 |
| 20,000 | $0.07551 | $1,510.20 |
| 28,000 | $0.07308 | $2,046.24 |
| 40,000 | $0.07072 | $2,828.80 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |


