470 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-07470RL

DigiKey Part Number
13-YC164-FR-07470RLTR-ND - Tape & Reel (TR)
13-YC164-FR-07470RLCT-ND - Cut Tape (CT)
13-YC164-FR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-07470RL
Description
RES ARRAY 4 RES 470 OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
470
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,216
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08600$0.86
25$0.07240$1.81
50$0.06360$3.18
100$0.05610$5.61
250$0.04780$11.95
500$0.04258$21.29
1,000$0.03814$38.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03024$151.20
10,000$0.02765$276.50
15,000$0.02632$394.80
25,000$0.02482$620.50
35,000$0.02392$837.20
50,000$0.02305$1,152.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260