
SR0603JR-7T2R2L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T2R2LTR-ND - Tape & Reel (TR) 13-SR0603JR-7T2R2LCT-ND - Cut Tape (CT) 13-SR0603JR-7T2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T2R2L |
Description | RES 2.2 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16500 | $1.65 |
| 25 | $0.13120 | $3.28 |
| 50 | $0.11200 | $5.60 |
| 100 | $0.09700 | $9.70 |
| 250 | $0.08184 | $20.46 |
| 500 | $0.07318 | $36.59 |
| 1,000 | $0.06629 | $66.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05216 | $260.80 |
| 10,000 | $0.04913 | $491.30 |
| 15,000 | $0.04766 | $714.90 |
| 25,000 | $0.04606 | $1,151.50 |
| 35,000 | $0.04514 | $1,579.90 |
| 50,000 | $0.04428 | $2,214.00 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |

