Direct



SMCJ190CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ190CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ190CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ190CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ190CA/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54500 | $5.45 |
| 100 | $0.34820 | $34.82 |
| 500 | $0.26374 | $131.87 |
| 1,000 | $0.23645 | $236.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20174 | $605.22 |
| 6,000 | $0.18425 | $1,105.50 |
| 9,000 | $0.17534 | $1,578.06 |
| 15,000 | $0.16532 | $2,479.80 |
| 21,000 | $0.15939 | $3,347.19 |
| 30,000 | $0.15381 | $4,614.30 |
| Unit Price without VAT: | $0.88000 |
|---|---|
| Unit Price with VAT: | $0.95920 |


