RT1206DRE075K49L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,483
Unit Price: $0.29000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16716
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10930
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08460
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04764
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,449
Unit Price: $0.37000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.23091
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44185
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.22770
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.61593
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17625
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.14932
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.07154
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.97493
Datasheet
5.49 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE075K49L

DigiKey Part Number
RT1206DRE075K49L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE075K49L
Description
RES SMD 5.49K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE075K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04252$212.60
Manufacturers Standard Package
Unit Price without VAT:$0.04252
Unit Price with VAT:$0.04635