
RT0805BRD0723R7L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0723R7LTR-ND - Tape & Reel (TR) 13-RT0805BRD0723R7LCT-ND - Cut Tape (CT) 13-RT0805BRD0723R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0723R7L |
Description | RES SMD 23.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0723R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.10200 | $2.55 |
| 50 | $0.09660 | $4.83 |
| 100 | $0.09120 | $9.12 |
| 250 | $0.08464 | $21.16 |
| 500 | $0.08012 | $40.06 |
| 1,000 | $0.07597 | $75.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06455 | $322.75 |
| 10,000 | $0.06176 | $617.60 |
| 15,000 | $0.06028 | $904.20 |
| 25,000 | $0.05856 | $1,464.00 |
| 35,000 | $0.05751 | $2,012.85 |
| 50,000 | $0.05647 | $2,823.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

