
RT0603BRE073K92L | |
|---|---|
DigiKey Part Number | YAG4725TR-ND - Tape & Reel (TR) YAG4725CT-ND - Cut Tape (CT) YAG4725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE073K92L |
Description | RES SMD 3.92KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE073K92L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.10800 | $2.70 |
| 50 | $0.10240 | $5.12 |
| 100 | $0.09660 | $9.66 |
| 250 | $0.08960 | $22.40 |
| 500 | $0.08482 | $42.41 |
| 1,000 | $0.08042 | $80.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06836 | $341.80 |
| 10,000 | $0.06543 | $654.30 |
| 15,000 | $0.06387 | $958.05 |
| 25,000 | $0.06205 | $1,551.25 |
| 35,000 | $0.06095 | $2,133.25 |
| 50,000 | $0.05986 | $2,993.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

