
RT0402FRE0732K4L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0732K4LTR-ND - Tape & Reel (TR) 13-RT0402FRE0732K4LCT-ND - Cut Tape (CT) 13-RT0402FRE0732K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0732K4L |
Description | RES SMD 32.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0732K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.01900 | $0.19 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01640 | $0.82 |
| 100 | $0.01560 | $1.56 |
| 250 | $0.01444 | $3.61 |
| 500 | $0.01364 | $6.82 |
| 1,000 | $0.01289 | $12.89 |
| 5,000 | $0.01138 | $56.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01082 | $108.20 |
| 20,000 | $0.01032 | $206.40 |
| 30,000 | $0.01006 | $301.80 |
| 50,000 | $0.00975 | $487.50 |
| 70,000 | $0.00956 | $669.20 |
| 100,000 | $0.00937 | $937.00 |
| 120,000 | $0.00927 | $1,112.40 |
| 240,000 | $0.00895 | $2,148.00 |
| 250,000 | $0.00893 | $2,232.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

