
RL2512FK-070R1L | |
|---|---|
DigiKey Part Number | 311-0.1TTR-ND - Tape & Reel (TR) 311-0.1TCT-ND - Cut Tape (CT) 311-0.1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R1L |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.30080 | $7.52 |
| 50 | $0.26500 | $13.25 |
| 100 | $0.23700 | $23.70 |
| 250 | $0.20860 | $52.15 |
| 500 | $0.19218 | $96.09 |
| 1,000 | $0.17914 | $179.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15144 | $605.76 |
| 8,000 | $0.14524 | $1,161.92 |
| 12,000 | $0.14222 | $1,706.64 |
| 20,000 | $0.13895 | $2,779.00 |
| 28,000 | $0.13707 | $3,837.96 |
| 40,000 | $0.13530 | $5,412.00 |
| Unit Price without VAT: | $0.64000 |
|---|---|
| Unit Price with VAT: | $0.69760 |

