20 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R02L

DigiKey Part Number
13-RL2010FK-070R02LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R02LCT-ND - Cut Tape (CT)
13-RL2010FK-070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R02L
Description
RES 0.02 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,220
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.45500$4.55
25$0.38200$9.55
50$0.33960$16.98
100$0.30610$30.61
250$0.27228$68.07
500$0.25278$126.39
1,000$0.23725$237.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20290$811.60
8,000$0.19552$1,564.16
12,000$0.19192$2,303.04
20,000$0.18801$3,760.20
28,000$0.18578$5,201.84
40,000$0.18366$7,346.40
Manufacturers Standard Package
Unit Price without VAT:$0.78000
Unit Price with VAT:$0.85020