
RC1206JR-10910RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-10910RLTR-ND - Tape & Reel (TR) 13-RC1206JR-10910RLCT-ND - Cut Tape (CT) 13-RC1206JR-10910RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-10910RL |
Description | RES 910 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-10910RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01036 | $103.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04160 | $1.04 |
| 50 | $0.03400 | $1.70 |
| 100 | $0.02830 | $2.83 |
| 250 | $0.02244 | $5.61 |
| 500 | $0.01914 | $9.57 |
| 1,000 | $0.01657 | $16.57 |
| 5,000 | $0.01247 | $62.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03300 | $0.33 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.01960 | $1.96 |
| 500 | $0.01818 | $9.09 |
| 1,000 | $0.01679 | $16.79 |
| 5,000 | $0.01259 | $62.95 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

