
RC1206FR-1018KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1018KLTR-ND - Tape & Reel (TR) 13-RC1206FR-1018KLCT-ND - Cut Tape (CT) 13-RC1206FR-1018KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1018KL |
Description | RES 18K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1018KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04920 | $1.23 |
| 50 | $0.04060 | $2.03 |
| 100 | $0.03390 | $3.39 |
| 250 | $0.02716 | $6.79 |
| 500 | $0.02328 | $11.64 |
| 1,000 | $0.02026 | $20.26 |
| 5,000 | $0.01543 | $77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01403 | $140.30 |
| 20,000 | $0.01292 | $258.40 |
| 30,000 | $0.01238 | $371.40 |
| 50,000 | $0.01180 | $590.00 |
| 70,000 | $0.01146 | $802.20 |
| 100,000 | $0.01115 | $1,115.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

