
RC1206FR-072M74L | |
|---|---|
DigiKey Part Number | 311-2.74MFRTR-ND - Tape & Reel (TR) 311-2.74MFRCT-ND - Cut Tape (CT) 311-2.74MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072M74L |
Description | RES 2.74M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072M74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04560 | $1.14 |
| 50 | $0.03740 | $1.87 |
| 100 | $0.03090 | $3.09 |
| 250 | $0.02464 | $6.16 |
| 500 | $0.02104 | $10.52 |
| 1,000 | $0.01823 | $18.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01298 | $64.90 |
| 10,000 | $0.01176 | $117.60 |
| 15,000 | $0.01117 | $167.55 |
| 25,000 | $0.01053 | $263.25 |
| 35,000 | $0.01016 | $355.60 |
| 50,000 | $0.00981 | $490.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

