
RC0402FR-0723R2L | |
|---|---|
DigiKey Part Number | YAG3068TR-ND - Tape & Reel (TR) YAG3068CT-ND - Cut Tape (CT) YAG3068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0723R2L |
Description | RES 23.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0723R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02040 | $0.51 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01300 | $1.30 |
| 250 | $0.01000 | $2.50 |
| 500 | $0.00822 | $4.11 |
| 1,000 | $0.00689 | $6.89 |
| 5,000 | $0.00477 | $23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00392 | $39.20 |
| 20,000 | $0.00347 | $69.40 |
| 30,000 | $0.00325 | $97.50 |
| 50,000 | $0.00301 | $150.50 |
| 70,000 | $0.00288 | $201.60 |
| 100,000 | $0.00275 | $275.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

