
RC0402BR-07300KL | |
|---|---|
DigiKey Part Number | 13-RC0402BR-07300KLTR-ND - Tape & Reel (TR) 13-RC0402BR-07300KLCT-ND - Cut Tape (CT) 13-RC0402BR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-07300KL |
Description | RES 300K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-07300KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.16680 | $4.17 |
| 50 | $0.14380 | $7.19 |
| 100 | $0.12580 | $12.58 |
| 250 | $0.10752 | $26.88 |
| 500 | $0.09702 | $48.51 |
| 1,000 | $0.08869 | $88.69 |
| 5,000 | $0.07535 | $376.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06742 | $674.20 |
| 20,000 | $0.06450 | $1,290.00 |
| 30,000 | $0.06308 | $1,892.40 |
| 50,000 | $0.06153 | $3,076.50 |
| 70,000 | $0.06065 | $4,245.50 |
| 100,000 | $0.05982 | $5,982.00 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

