
RC0201FR-071K02L | |
|---|---|
DigiKey Part Number | YAG2468TR-ND - Tape & Reel (TR) YAG2468CT-ND - Cut Tape (CT) YAG2468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071K02L |
Description | RES 1.02K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02300 | $2.30 |
| 250 | $0.01804 | $4.51 |
| 500 | $0.01526 | $7.63 |
| 1,000 | $0.01306 | $13.06 |
| 5,000 | $0.00957 | $47.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00808 | $80.80 |
| 20,000 | $0.00733 | $146.60 |
| 30,000 | $0.00696 | $208.80 |
| 50,000 | $0.00657 | $328.50 |
| 70,000 | $0.00634 | $443.80 |
| 100,000 | $0.00613 | $613.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

