
RC0100JR-0747RP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-0747RPTR-ND - Tape & Reel (TR) 13-RC0100JR-0747RPCT-ND - Cut Tape (CT) 13-RC0100JR-0747RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0747RP |
Description | RES 47 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.13740 | $6.87 |
| 100 | $0.12030 | $12.03 |
| 250 | $0.10292 | $25.73 |
| 500 | $0.09292 | $46.46 |
| 1,000 | $0.08498 | $84.98 |
| 5,000 | $0.07227 | $361.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06562 | $1,312.40 |
| 40,000 | $0.06327 | $2,530.80 |
| 60,000 | $0.06213 | $3,727.80 |
| 100,000 | $0.06089 | $6,089.00 |
| 140,000 | $0.06018 | $8,425.20 |
| 200,000 | $0.05950 | $11,900.00 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

