
PE0603FRE470R006Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRE470R006ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0603FRE470R006Z |
Description | RES 0.006 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06035 | $301.75 |
| Unit Price without VAT: | $0.06035 |
|---|---|
| Unit Price with VAT: | $0.06578 |

