22 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR-50KR-52-22R

DigiKey Part Number
NCR-50KR-52-22R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCR-50KR-52-22R
Description
RES 22 OHM 10% 1/2W AXIAL
Customer Reference
Detailed Description
22 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
NCR-50KR-52-22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.