
MMF25SFRE100K | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE100KTR-ND - Tape & Reel (TR) 13-MMF25SFRE100KCT-ND - Cut Tape (CT) 13-MMF25SFRE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE100K |
Description | RES SMD 100K OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.06960 | $1.74 |
| 50 | $0.06120 | $3.06 |
| 100 | $0.05390 | $5.39 |
| 250 | $0.04592 | $11.48 |
| 500 | $0.04088 | $20.44 |
| 1,000 | $0.03661 | $36.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03111 | $93.33 |
| 6,000 | $0.02830 | $169.80 |
| 9,000 | $0.02686 | $241.74 |
| 15,000 | $0.02522 | $378.30 |
| 21,000 | $0.02425 | $509.25 |
| 30,000 | $0.02330 | $699.00 |
| 36,000 | $0.02284 | $822.24 |
| 72,000 | $0.02128 | $1,532.16 |
| 75,000 | $0.02119 | $1,589.25 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

