1.56 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFBF52-1M56

DigiKey Part Number
MFR50SFBF52-1M56-ND
Manufacturer
Manufacturer Product Number
MFR50SFBF52-1M56
Description
RES 1.56M OHM 1% 1/2W AXIAL
Customer Reference
Detailed Description
1.56 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10,000$0.03006$300.60
Manufacturers Standard Package
Unit Price without VAT:$0.03006
Unit Price with VAT:$0.03277