
MFR-25FRF52-2M61 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-2M61TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2M61CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2M61 |
Description | RES 2.61M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.05940 | $5.94 |
| 250 | $0.05064 | $12.66 |
| 500 | $0.04516 | $22.58 |
| 1,000 | $0.04046 | $40.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03148 | $157.40 |
| 10,000 | $0.02880 | $288.00 |
| 15,000 | $0.02742 | $411.30 |
| 25,000 | $0.02586 | $646.50 |
| 35,000 | $0.02493 | $872.55 |
| 50,000 | $0.02402 | $1,201.00 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

