
MFR-25FRF52-120R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-120RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-120R |
Description | RES 120 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04560 | $1.14 |
| 50 | $0.04000 | $2.00 |
| 100 | $0.03510 | $3.51 |
| 250 | $0.02980 | $7.45 |
| 500 | $0.02644 | $13.22 |
| 1,000 | $0.02358 | $23.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01812 | $90.60 |
| 10,000 | $0.01649 | $164.90 |
| 15,000 | $0.01564 | $234.60 |
| 25,000 | $0.01469 | $367.25 |
| 35,000 | $0.01413 | $494.55 |
| 50,000 | $0.01357 | $678.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

