


FMP200FRF52-220R | |
|---|---|
DigiKey Part Number | 220YTR-ND - Tape & Reel (TR) 220YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-220R |
Description | RES 220 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.18400 | $1.84 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13600 | $6.80 |
| 100 | $0.12070 | $12.07 |
| 250 | $0.10360 | $25.90 |
| 500 | $0.09294 | $46.47 |
| 1,000 | $0.08385 | $83.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07244 | $181.10 |
| 5,000 | $0.06633 | $331.65 |
| 7,500 | $0.06319 | $473.92 |
| 12,500 | $0.05964 | $745.50 |
| 17,500 | $0.05753 | $1,006.77 |
| 25,000 | $0.05546 | $1,386.50 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

