680 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KRX7RYBB681

DigiKey Part Number
13-CS1206KRX7RYBB681TR-ND - Tape & Reel (TR)
13-CS1206KRX7RYBB681CT-ND - Cut Tape (CT)
13-CS1206KRX7RYBB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KRX7RYBB681
Description
CAP CER 680PF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KRX7RYBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22400$2.24
50$0.16140$8.07
100$0.14250$14.25
500$0.11068$55.34
1,000$0.10089$100.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08211$328.44
8,000$0.07693$615.44
12,000$0.07433$891.96
20,000$0.07145$1,429.00
28,000$0.06977$1,953.56
40,000$0.06815$2,726.00
Manufacturers Standard Package
Unit Price without VAT:$0.38000
Unit Price with VAT:$0.41420