
CFR-50JR-52-1K3 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-1K3TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-1K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-1K3 |
Description | RES 1.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JR-52-1K3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.04780 | $2.39 |
| 100 | $0.04200 | $4.20 |
| 250 | $0.03572 | $8.93 |
| 500 | $0.03172 | $15.86 |
| 1,000 | $0.02834 | $28.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.02391 | $59.77 |
| 5,000 | $0.02165 | $108.25 |
| 7,500 | $0.02049 | $153.68 |
| 12,500 | $0.01918 | $239.75 |
| 17,500 | $0.01839 | $321.82 |
| 25,000 | $0.01763 | $440.75 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

