
CFR-25JR-52-820R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-820RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-820RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-820R |
Description | RES 820 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02588 | $6.47 |
| 500 | $0.02296 | $11.48 |
| 1,000 | $0.02045 | $20.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01552 | $77.60 |
| 10,000 | $0.01410 | $141.00 |
| 15,000 | $0.01336 | $200.40 |
| 25,000 | $0.01254 | $313.50 |
| 35,000 | $0.01204 | $421.40 |
| 50,000 | $0.01156 | $578.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

