
CFR-25JB-52-3M3 | |
|---|---|
DigiKey Part Number | 3.3MQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-3M3 |
Description | RES 3.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-3M3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02588 | $6.47 |
| 500 | $0.02296 | $11.48 |
| 1,000 | $0.02045 | $20.45 |
| 5,000 | $0.01598 | $79.90 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |




