
CFR-25JB-52-390R | |
|---|---|
DigiKey Part Number | 390QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-390R |
Description | RES 390 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.02980 | $2.98 |
| 250 | $0.02512 | $6.28 |
| 500 | $0.02230 | $11.15 |
| 1,000 | $0.01986 | $19.86 |
| 5,000 | $0.01552 | $77.60 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |



