22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZKY5V7BB226

DigiKey Part Number
311-3462-2-ND - Tape & Reel (TR)
311-3462-1-ND - Cut Tape (CT)
311-3462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZKY5V7BB226
Description
CAP CER 22UF 16V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZKY5V7BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,858
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29400$2.94
50$0.21480$10.74
100$0.19090$19.09
500$0.15062$75.31
1,000$0.13819$138.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12797$255.94
4,000$0.11955$478.20
6,000$0.11534$692.04
10,000$0.11067$1,106.70
14,000$0.10794$1,511.16
20,000$0.10532$2,106.40
Manufacturers Standard Package
Unit Price without VAT:$0.49000
Unit Price with VAT:$0.53410