


CC1206KKX7RSBB102 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RSBB102TR-ND - Tape & Reel (TR) 13-CC1206KKX7RSBB102CT-ND - Cut Tape (CT) 13-CC1206KKX7RSBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RSBB102 |
Description | CAP CER 1000PF 2.5KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RSBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25200 | $2.52 |
| 50 | $0.18380 | $9.19 |
| 100 | $0.16280 | $16.28 |
| 500 | $0.12736 | $63.68 |
| 1,000 | $0.11644 | $116.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10234 | $204.68 |
| 4,000 | $0.09530 | $381.20 |
| 6,000 | $0.09178 | $550.68 |
| 10,000 | $0.08788 | $878.80 |
| 14,000 | $0.08560 | $1,198.40 |
| 20,000 | $0.08340 | $1,668.00 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |

