
CC1206JKNPOZBN103 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN103TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN103CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN103 |
Description | CAP CER NPO 1206 5% 630V 10NF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41400 | $4.14 |
| 50 | $0.30980 | $15.49 |
| 100 | $0.27730 | $27.73 |
| 500 | $0.22302 | $111.51 |
| 1,000 | $0.20622 | $206.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18326 | $366.52 |
| 4,000 | $0.17243 | $689.72 |
| 6,000 | $0.16701 | $1,002.06 |
| 10,000 | $0.16101 | $1,610.10 |
| 14,000 | $0.15750 | $2,205.00 |
| 20,000 | $0.15412 | $3,082.40 |
| Unit Price without VAT: | $0.69000 |
|---|---|
| Unit Price with VAT: | $0.75210 |

