


CC0805KFX7R7BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R7BB475TR-ND - Tape & Reel (TR) 13-CC0805KFX7R7BB475CT-ND - Cut Tape (CT) 13-CC0805KFX7R7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R7BB475 |
Description | CAP 0805 16V 4.7 UF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32400 | $3.24 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.21230 | $21.23 |
| 500 | $0.16844 | $84.22 |
| 1,000 | $0.15488 | $154.88 |
| 2,500 | $0.14059 | $351.47 |
| 5,000 | $0.13198 | $659.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11894 | $1,189.40 |
| 20,000 | $0.11339 | $2,267.80 |
| 30,000 | $0.11060 | $3,318.00 |
| 50,000 | $0.10752 | $5,376.00 |
| 70,000 | $0.10571 | $7,399.70 |
| 100,000 | $0.10398 | $10,398.00 |
| Unit Price without VAT: | $0.53000 |
|---|---|
| Unit Price with VAT: | $0.57770 |

