
CC0805JRNPOABN681 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN681TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN681CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN681 |
Description | CAP CER 680PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12200 | $1.22 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.07480 | $7.48 |
| 500 | $0.05618 | $28.09 |
| 1,000 | $0.05045 | $50.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03989 | $159.56 |
| 8,000 | $0.03687 | $294.96 |
| 12,000 | $0.03536 | $424.32 |
| 20,000 | $0.03368 | $673.60 |
| 28,000 | $0.03270 | $915.60 |
| 40,000 | $0.03176 | $1,270.40 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

