0.47 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603MRY5V7BB474

DigiKey Part Number
13-CC0603MRY5V7BB474TR-ND - Tape & Reel (TR)
13-CC0603MRY5V7BB474CT-ND - Cut Tape (CT)
13-CC0603MRY5V7BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRY5V7BB474
Description
CAP CER 0.47UF 16V Y5V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRY5V7BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09100$0.91
50$0.06260$3.13
100$0.05420$5.42
500$0.04000$20.00
1,000$0.03563$35.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02776$111.04
8,000$0.02547$203.76
12,000$0.02432$291.84
20,000$0.02305$461.00
28,000$0.02231$624.68
40,000$0.02160$864.00
Manufacturers Standard Package
Unit Price without VAT:$0.16000
Unit Price with VAT:$0.17440