12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN120

DigiKey Part Number
13-CC0603JPNPO9BN120TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN120CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,445
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05600$0.56
50$0.03840$1.92
100$0.03290$3.29
500$0.02372$11.86
1,000$0.02090$20.90
2,500$0.01794$44.85
5,000$0.01616$80.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01330$199.50
30,000$0.01228$368.40
45,000$0.01177$529.65
75,000$0.01120$840.00
105,000$0.01087$1,141.35
150,000$0.01055$1,582.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260