
CC0603BRNPO9BN4R3 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN4R3TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN4R3CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN4R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN4R3 |
Description | CAP CER 4.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN4R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05120 | $2.56 |
| 100 | $0.04430 | $4.43 |
| 500 | $0.03236 | $16.18 |
| 1,000 | $0.02871 | $28.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02215 | $88.60 |
| 8,000 | $0.02023 | $161.84 |
| 12,000 | $0.01926 | $231.12 |
| 20,000 | $0.01820 | $364.00 |
| 28,000 | $0.01757 | $491.96 |
| 40,000 | $0.01698 | $679.20 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

