


CC0402KRX5R5BB154 | |
|---|---|
DigiKey Part Number | 311-3784-2-ND - Tape & Reel (TR) 311-3784-1-ND - Cut Tape (CT) 311-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB154 |
Description | CAP CER 0.15UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04650 | $4.65 |
| 500 | $0.03404 | $17.02 |
| 1,000 | $0.03024 | $30.24 |
| 2,500 | $0.02624 | $65.60 |
| 5,000 | $0.02383 | $119.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02081 | $208.10 |
| 20,000 | $0.01927 | $385.40 |
| 30,000 | $0.01849 | $554.70 |
| 50,000 | $0.01763 | $881.50 |
| 70,000 | $0.01713 | $1,199.10 |
| 100,000 | $0.01664 | $1,664.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

