


CC0201MPX5R5BB105 | |
|---|---|
DigiKey Part Number | 13-CC0201MPX5R5BB105TR-ND - Tape & Reel (TR) 13-CC0201MPX5R5BB105CT-ND - Cut Tape (CT) 13-CC0201MPX5R5BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MPX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MPX5R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02640 | $1.32 |
| 100 | $0.02250 | $2.25 |
| 500 | $0.01586 | $7.93 |
| 1,000 | $0.01385 | $13.85 |
| 2,500 | $0.01175 | $29.38 |
| 5,000 | $0.01048 | $52.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00732 | $366.00 |
| 100,000 | $0.00681 | $681.00 |
| 150,000 | $0.00655 | $982.50 |
| 250,000 | $0.00627 | $1,567.50 |
| 350,000 | $0.00610 | $2,135.00 |
| 500,000 | $0.00594 | $2,970.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

