
AT0402FRD0733RL | |
|---|---|
DigiKey Part Number | 13-AT0402FRD0733RLTR-ND - Tape & Reel (TR) 13-AT0402FRD0733RLCT-ND - Cut Tape (CT) 13-AT0402FRD0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRD0733RL |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRD0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.06200 | $1.55 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.05540 | $5.54 |
| 250 | $0.05136 | $12.84 |
| 500 | $0.04856 | $24.28 |
| 1,000 | $0.04598 | $45.98 |
| 5,000 | $0.04086 | $204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03717 | $371.70 |
| 20,000 | $0.03561 | $712.20 |
| 30,000 | $0.03479 | $1,043.70 |
| 50,000 | $0.03383 | $1,691.50 |
| 70,000 | $0.03325 | $2,327.50 |
| 100,000 | $0.03267 | $3,267.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

