
AC1206FR-0719K1L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0719K1LTR-ND - Tape & Reel (TR) 13-AC1206FR-0719K1LCT-ND - Cut Tape (CT) 13-AC1206FR-0719K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0719K1L |
Description | RES 19.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05360 | $1.34 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03720 | $3.72 |
| 250 | $0.02996 | $7.49 |
| 500 | $0.02578 | $12.89 |
| 1,000 | $0.02252 | $22.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01633 | $81.65 |
| 10,000 | $0.01490 | $149.00 |
| 15,000 | $0.01421 | $213.15 |
| 25,000 | $0.01346 | $336.50 |
| 35,000 | $0.01303 | $456.05 |
| 50,000 | $0.01262 | $631.00 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

